- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75844-150-10LF
75844-150-10LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BULK Packaging
Description
+
Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7584415010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75844-150-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.661
25
$1.510
250
$1.230
500
$1.170
1,000
$1.120
2,500
$1.080
5,000
$1.050
7,500 +
$1.030
Click for Quote
Log in
to unlock special pricing