- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75844-134-72LF
75844-134-72LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BULK Packaging
Description
+
Unshrouded Header - Male Pin - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7584413472LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75844-134-72LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$16.56
50
$16.08
100
$15.20
250
$14.80
500 +
$14.60
Click for Quote
Log in
to unlock special pricing