- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75160-156-08LF
75160-156-08LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7516015608LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:75160-156-08LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.0200
250
$0.8288
500
$0.7916
1,000
$0.7577
2,500
$0.7266
5,000
$0.7072
7,500
$0.7054
10,000 +
$0.6979
Click for Quote
Log in
to unlock special pricing