- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 73542-640LF
73542-640LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 80 Position - 2 Rows - 0.050"(1.27mm) Pitch - Solder Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 80 Position - 2 Rows - 0.050"(1.27mm) Pitch - Solder Termination -Surface Mount.
Search Keywords: 73542640LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:73542-640LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
440
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,702
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
15
$12.86
100
$12.83
250
$12.80
550
$12.77
1,100
$6.74
1,650
$4.63
2,200 +
$4.54
Click for Quote
Log in
to unlock special pricing