- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 73375-301LF
73375-301LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 14 Position - 2 Rows - 0.100" Pitch - Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 14 Position - 2 Rows - 0.100" Pitch - Solder Termination - Through Hole.
Search Keywords: 73375301LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:73375-301LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
60
$0.7966
250
$0.7058
500
$0.6926
875
$0.6824
1,750
$0.6712
2,625
$0.6620
3,500 +
$0.6518
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments