- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 71961-020LF
71961-020LF
Amphenol Communications Solutions (FCI)
Connector Accessories Strain Relief 20 POS Polyester Gray
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Strain Relief 20 POS Polyester Gray
Search Keywords: 71961020LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71961-020LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
342 -
Type:Strain Relief
-
Dimension:40.78 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Buy all 37 in-stock or the regular minimum order quantity of 342
Stock lot only:
37
Minimum Order Quantity:
342
Order Increment:
342
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.2488
342
$0.2262
1,026
$0.2191
2,736
$0.2144
5,130
$0.2114
7,524
$0.2086
25,308
$0.2047
50,274 +
$0.2041
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments