- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-434LF
71918-434LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 71918434LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-434LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
8
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
360
$3.05
720
$2.97
1,080
$2.93
1,440 +
$2.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments