- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71918-226LF
71918-226LF
Amphenol Communications Solutions (FCI)
A 26-position, 2.54mm pitch, dual-row straight shrouded header with a low-profile ejector latch for through-hole mounting.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
A 26-position, 2.54mm pitch, dual-row straight shrouded header with a low-profile ejector latch for through-hole mounting.
Search Keywords: 71918226LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:71918-226LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,280
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.62
250
$1.52
540
$1.39
1,080
$1.34
2,700
$1.25
5,400
$1.17
7,560 +
$1.16
Click for Quote
Log in
to unlock special pricing