- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 69307-004LF
69307-004LF
Amphenol Communications Solutions (FCI)
Conn Housing 4 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing 4 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag
Search Keywords: 69307004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69307-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,601
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.5590
250
$0.5338
500
$0.5230
1,000
$0.5122
3,000
$0.4950
5,000
$0.4870
8,000
$0.4797
15,000 +
$0.4699
Click for Quote
Log in
to unlock special pricing