- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 69176-012LF
69176-012LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 69176012LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69176-012LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,009
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1.0494
25
$0.9540
250
$0.8540
500
$0.8340
1,000
$0.8170
3,000
$0.8000
5,000
$0.7900
8,000
$0.7850
10,000 +
$0.7830
Click for Quote
Log in
to unlock special pricing