- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 69155-026LF
69155-026LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Header - Male Pin - 26 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Rectangular Connector - Header - Male Pin - 26 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 69155026LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:69155-026LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$12.94
100
$12.91
250
$12.88
400
$12.85
800
$6.78
1,200
$4.66
1,600 +
$4.57
Click for Quote
Log in
to unlock special pricing