- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68683-330LF
68683-330LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 68683330LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68683-330LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Ships today, if you order in
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$7.24
22
$6.88
50
$6.54
100
$6.21
335 +
$5.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments