- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68683-307
68683-307
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 68683307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68683-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
Buy all 106 in-stock or the regular minimum order quantity of 150
Stock lot only:
106
Minimum Order Quantity:
150
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT