- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 68663-004LF
68663-004LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Push-Pull - Solder Termination - Thro ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1000V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 68663004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68663-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
800
$4.04
1,600
$2.14
2,400
$1.51
3,200 +
$1.47
Click for Quote
Log in
to unlock special pricing