- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 68106-002LF
68106-002LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 6 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 6 POS Crimp ST Cable Mount
Search Keywords: 68106002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:68106-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Housing
-
Dimension:11.3mm x 13mm x 6.95 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,259
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.5470
500
$0.4465
1,000
$0.4277
3,000
$0.3961
5,000
$0.3922
8,000
$0.3902
10,000
$0.3590
15,000 +
$0.3572
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments