- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 67227-025LF
67227-025LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 67227025LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:67227-025LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.85
50
$13.23
100
$12.66
250
$12.14
500
$11.82
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing