- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 66956-004LF
66956-004LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 66956004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66956-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1475
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,475
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$6.48
250
$6.47
500
$6.45
738
$6.44
1,475
$3.40
2,213
$2.34
2,950 +
$2.28
Click for Quote
Log in
to unlock special pricing