- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66900-224LF
66900-224LF
Amphenol Communications Solutions (FCI)
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 24 Positions - 2.54 mm (0.1 in.) .
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 24 Positions - 2.54 mm (0.1 in.) .
Search Keywords: 66900224LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66900-224LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1040
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
520
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$6.16
100
$6.14
250
$6.13
520
$6.11
1,040
$3.24
1,560
$2.28
2,080 +
$2.23
Click for Quote
Log in
to unlock special pricing