- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66506-043LF
66506-043LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (2 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Shrouded Header (2 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 66506043LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66506-043LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
You may purchase all in-stock quantity of 290
Stock lot only:
290
MOQ for In Stock Qty:
4800
MOQ for out of Stock Qty:
4800
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.706
250
$2.450
500
$2.440
4,800 +
$2.460
Click for Quote
Log in
to unlock special pricing