- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65823-103LF
65823-103LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Ejector Header HDR 60 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Search Keywords: 65823103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65823-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Ejector Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$32.16
25
$32.08
50
$32.00
100
$31.92
200
$16.90
300
$11.89
400 +
$11.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT