- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-118LF
65801-118LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 18 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 18 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801118LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-118LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
384
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
288
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$4.22
50
$4.21
100
$4.20
288
$4.19
576
$2.58
864
$2.04
1,152 +
$2.00
Click for Quote
Log in
to unlock special pricing