- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 65771-005
65771-005
Amphenol Communications Solutions (FCI)
Jumper - Female Sockets - Closed Top - 2 (1 x 2) Position - 0.200" (5.08mm) Pitch - 0.376" (9.55mm) Height - 2.5A - White.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Jumper - Female Sockets - Closed Top - 2 (1 x 2) Position - 0.200" (5.08mm) Pitch - 0.376" (9.55mm) Height - 2.5A - White.
Search Keywords: 65771005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65771-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
200
Tariffs may apply for U.S. shipments