- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65258-005LF
65258-005LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Male Pin - 8 Position - 2 Row - 0.125" (3.18mm) Pitch - Crimp Termination - Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Male Pin - 8 Position - 2 Row - 0.125" (3.18mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 65258005LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65258-005LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.50
300
$1.28
500
$1.27
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing