- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65239-016LF
65239-016LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 32 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 32 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 65239016LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65239-016LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,600
$2.419
7,200
$1.277
10,800
$0.878
14,400 +
$0.861
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments