- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65043-019LF
65043-019LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 36 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 36 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65043019LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65043-019LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:36
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
3200
MOQ for out of Stock Qty:
3200
8 Weeks
can ship
6/30/26
Tariffs may apply for U.S. shipments