- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 61083-081402LF
61083-081402LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector PL 80 POS 0.8mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Fine Pitch Connector PL 80 POS 0.8mm Solder ST Top Entry SMD T/R
Search Keywords: 61083081402LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:61083-081402LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.8/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,050
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
900
$4.09
1,800
$3.90
2,700
$3.78
5,400 +
$3.73
Click for Quote
Log in
to unlock special pricing