- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57102-G06-06ULF
57102-G06-06ULF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Tube
Search Keywords: 57102G0606ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57102-G06-06ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
960 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:6503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
672
Can Ship immediately
You may purchase all in-stock quantity of 672
Stock lot only:
672
MOQ for In Stock Qty:
7680
MOQ for out of Stock Qty:
7680
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2.904
500
$2.630
1,000
$2.620
7,680 +
$2.640
Click for Quote
Log in
to unlock special pricing