- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 55917-001LF
55917-001LF
Amphenol Communications Solutions (FCI)
USB Type A Connector - Receptacle - 2 Ports - 8 Contacts - 5A - 24V - Shielded - Solder Termination - Through Hole, Right Angl ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
USB Type A Connector - Receptacle - 2 Ports - 8 Contacts - 5A - 24V - Shielded - Solder Termination - Through Hole, Right Angle.
Search Keywords: 55917001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55917-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$3.38
500
$3.37
1,000
$3.36
2,700
$3.35
5,400
$1.76
8,100
$1.21
10,800 +
$1.19
Click for Quote
Log in
to unlock special pricing