- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 55003-101003LF
55003-101003LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Header - Male Pins - High Speed - 36 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Backplane Connector - Header - Male Pins - High Speed - 36 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - Through Hole.
Search Keywords: 55003101003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55003-101003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
384
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$27.55
25
$27.48
50
$27.41
96
$27.35
192
$14.47
288
$10.19
384 +
$9.99
Click for Quote
Log in
to unlock special pricing