- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5159009326394101LF
5159009326394101LF
Amphenol Communications Solutions (FCI)
Conn DIN 41612 HDR 32 POS 5.08mm Solder RA Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn DIN 41612 HDR 32 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 5159009326394101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:5159009326394101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Type:DIN 416123410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:5.08 mm
-
Number of Contacts:32
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$9.49
25
$9.46
42
$9.44
84
$7.08
126
$6.60
168 +
$6.48
Click for Quote
Log in
to unlock special pricing