- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 50000-1096ELF
50000-1096ELF
Amphenol Communications Solutions (FCI)
Backplane Connector - Receptacle - Female Sockets - 96 Position - 3 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Throug ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Backplane Connector - Receptacle - Female Sockets - 96 Position - 3 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 500001096ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:50000-1096ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$17.70
25
$17.17
50
$16.67
100
$15.76
250
$15.34
500 +
$15.14
Click for Quote
Log in
to unlock special pricing