- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48243-000LF
48243-000LF
Amphenol Communications Solutions (FCI)
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
Search Keywords: 48243000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:48243-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
10000
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1183
5,000
$0.1170
7,500
$0.1162
10,000
$0.1156
30,000
$0.1135
50,000
$0.1125
100,000
$0.1111
150,000 +
$0.1109
Click for Quote
Log in
to unlock special pricing