- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20021221-00110C8LF
20021221-00110C8LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD
Search Keywords: 2002122100110C8LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20021221-00110C8LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.8833
1,000
$0.8792
2,500
$0.8741
5,000
$0.8701
7,500
$0.8660
10,000
$0.8619
15,000
$0.8568
25,000 +
$0.8527
Click for Quote
Log in
to unlock special pricing