- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 20020110-C061A01LF
20020110-C061A01LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Box
Search Keywords: 20020110C061A01LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20020110-C061A01LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 115 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
230
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
230
$0.8001
250
$0.6711
500
$0.6503
1,000
$0.6211
2,500
$0.5858
5,000
$0.5702
7,500
$0.5546
10,000 +
$0.5462
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments