- Home ›
- All Products›
- 101P014FB110
101P014FB110
Amphenol Communications Solutions (FCI)
Micro BTB Connector, P=0.35mm, Stacking height=1.0mm, Vertical orientation, Plug, 14P
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Micro BTB Connector, P=0.35mm, Stacking height=1.0mm, Vertical orientation, Plug, 14P
Search Keywords: 101P014FB110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:101P014FB110
-
Alias/AKA:101P014FB110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.7648
2,500
$0.7629
5,000
$0.7609
7,500
$0.7591
10,000
$0.7571
20,000
$0.3996
30,000
$0.2748
40,000 +
$0.2693
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments