- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 10140950-101LF
Amphenol Communications Solutions (FCI)
10140950-101LF
I/O Connector - Plug - Male Pin - 12 Position - 4 Rows - 8 Positions Loaded - Latch Holder - Solder Termination - Through Hole ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (FCI) |
| Part No: | 10140950-101LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Reel Pack:
|
100 |