- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10132445-12LF
10132445-12LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 12 Position - 2 Rows - 0.118" (3.00mm) Pitch - Latch Holder - Cri ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 12 Position - 2 Rows - 0.118" (3.00mm) Pitch - Latch Holder - Crimp Term. - Cable Mount.
Search Keywords: 1013244512LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132445-12LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,690
Can Ship immediately
Minimum Order Quantity:
350
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
350
$0.2201
1,000
$0.2044
2,500
$0.1982
6,000
$0.1923
12,000
$0.1875
30,000
$0.1813
54,000
$0.1773
102,000 +
$0.1752
Click for Quote
Log in
to unlock special pricing