- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10132445-10LF
10132445-10LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 2 Rows - 0.118" (3.00mm) Pitch - Latch Holder - Cri ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 2 Rows - 0.118" (3.00mm) Pitch - Latch Holder - Crimp Term. - Cable Mount.
Search Keywords: 1013244510LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132445-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.2337
1,000
$0.1841
2,500
$0.1761
5,000
$0.1736
7,500
$0.1711
12,000
$0.1664
36,000
$0.1599
60,000 +
$0.1595
Click for Quote
Log in
to unlock special pricing