- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10132445-08LF
10132445-08LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.118" (3.00mm) Pitch - Latch Holder - Crim ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Rows - 0.118" (3.00mm) Pitch - Latch Holder - Crimp Term. - Cable Mount.
Search Keywords: 1013244508LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132445-08LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,400
Ships today, if you order in
Minimum Order Quantity:
450
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
450
$0.1655
1,000
$0.1583
2,500
$0.1536
5,000
$0.1499
7,500
$0.1479
36,000
$0.1397
60,000
$0.1371
108,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing