- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10127816-16LF
10127816-16LF
Amphenol Communications Solutions (FCI)
Conn Housing PL 16 POS 4.2mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 16 POS 4.2mm Crimp ST Cable Mount Bag
Search Keywords: 1012781616LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127816-16LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:16
-
Maximum Voltage Rating:6003494V
-
Maximum Current Rating:9 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
750
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$0.2376
1,500
$0.2321
3,000
$0.2267
5,250
$0.2224
7,500
$0.2196
25,500
$0.2100
50,250 +
$0.2047
Click for Quote
Log in
to unlock special pricing