- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10127816-02LF
10127816-02LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Plug - Male Pin - 2 Position - 2 Row - 0.165" Row Spacing - Locking Ramp - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Plug - Male Pin - 2 Position - 2 Row - 0.165" Row Spacing - Locking Ramp - Crimp Termination - Panel Mount, Snap-In.
Search Keywords: 1012781602LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127816-02LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
350
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
350
$0.1638
1,000
$0.1566
3,000
$0.1509
6,000
$0.1473
9,000
$0.1452
27,000
$0.1395
51,000
$0.1362
102,000 +
$0.1331
Click for Quote
Log in
to unlock special pricing