- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10127717-04LF
10127717-04LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Plug - Male Pin - 4 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - Crimp Termination - Cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Plug - Male Pin - 4 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - Crimp Termination - Cable Mount.
Search Keywords: 1012771704LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127717-04LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,447
Can Ship immediately
Minimum Order Quantity:
650
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
650
$0.1139
3,000
$0.1051
6,000
$0.1026
9,000
$0.1012
27,000
$0.0972
51,000
$0.0950
102,000
$0.0925
150,000 +
$0.0914
Click for Quote
Log in
to unlock special pricing