- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 10120045-401LF
10120045-401LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Hermaphroditic - 4 Position - 0.118"(3.00mm) Pitch - Locating Pegs - Solder Termination -Board Edge, Sur ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Hermaphroditic - 4 Position - 0.118"(3.00mm) Pitch - Locating Pegs - Solder Termination -Board Edge, Surface Mount, Right Angle.
Search Keywords: 10120045401LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10120045-401LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
1420
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
Minimum Order Quantity:
710
Order Increment:
710
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
710
$0.4996
1,420
$0.4690
2,840
$0.4487
5,680
$0.4284
8,520
$0.4166
11,360
$0.4081
15,620
$0.3988
25,560 +
$0.3844
Click for Quote
Log in
to unlock special pricing