- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10035388-802LF
10035388-802LF
Amphenol Communications Solutions (FCI)
Conn Power Card Edge RCP 34 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Power Card Edge RCP 34 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords: 10035388802LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10035388-802LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Power Card Edge3434
-
Body Orientation:Right Angle3412
-
Mounting:Through Hole3426
-
Termination Method:Solder3433
-
Card Thickness:1.57 mm
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Operating Temperature:-5 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,066
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$17.25
50
$17.21
100
$17.17
300
$17.13
600
$9.04
900
$6.21
1,200 +
$6.09
Click for Quote
Log in
to unlock special pricing