- Home ›
- All Products›
- XGXP-1396-02DA
XGXP-1396-02DA
Amphenol Communications Solutions (ACS)
Optical Transceiver Module 10Gbps Single 2km 1310nm SFP+
Accessories Notify Me
RoHS Compliant
Description
+
Optical Transceiver Module 10Gbps Single 2km 1310nm SFP+
Search Keywords: XGXP139602DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:XGXP-1396-02DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
9 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments