- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U90A1162001
U90A1162001
Amphenol Communications Solutions (ACS)
Express Port QSFP+, High Speed Input Output Connectors, QSFP CAGE W/ 4MM PF PIN
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Express Port QSFP+, High Speed Input Output Connectors, QSFP CAGE W/ 4MM PF PIN
Search Keywords: U90A1162001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U90A1162001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:QSFP+ Cage3365
-
Dimension:20.81 x 58.73 x 15.033362mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
90
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$3.69
25
$3.68
50
$3.67
90
$3.66
180
$2.74
270
$2.56
360 +
$2.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments