- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U77A41101001
U77A41101001
Amphenol Communications Solutions (ACS)
Connector Accessories SFP Cage 4 Ports Copper Alloy Tin Over Nickel Finish Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories SFP Cage 4 Ports Copper Alloy Tin Over Nickel Finish Tray
Search Keywords: U77A41101001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U77A41101001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:SFP Cage
-
Dimension:58.6 x 50.75 x 9.65 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT