- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U77A21141001
U77A21141001
Amphenol Communications Solutions (ACS)
Connector Accessories SFP Cage 2 Ports Copper Alloy Tin Over Nickel Finish Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
tray Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories SFP Cage 2 Ports Copper Alloy Tin Over Nickel Finish Tray
Search Keywords: U77A21141001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U77A21141001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:SFP Cage3365
-
Dimension:29.25 x 50.75 x 9.653362mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately