- Home ›
- All Products›
- U10C438200T
U10C438200T
Amphenol Communications Solutions (ACS)
SlimSAS R/A X4 30U Gold plating Latch pin leng
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SlimSAS R/A X4 30U Gold plating Latch pin leng
Search Keywords: U10C438200T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U10C438200T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
On Order:
1,300
can ship 7/27/26
Stock lot only:
50
Minimum Order Quantity:
100
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$3.30
100
$3.00
250
$2.77
500
$2.57
1,300
$2.49
2,600
$2.40
5,200
$2.39
7,800
$2.38
10,400 +
$2.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments