- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- SSATA101010212
SSATA101010212
Amphenol Communications Solutions (ACS)
Conn SATA M 13 POS 1mm/1.27mm Solder ST SMD 13 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SATA M 13 POS 1mm/1.27mm Solder ST SMD 13 Terminal 1 Port Tray
Search Keywords: SSATA101010212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:SSATA101010212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SATA3767
-
Body Orientation:Straight3748
-
Mounting:Surface Mount3758
-
Gender:M3752
-
Termination Method:Solder3766
-
Pitch:1/1.27 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,931
Ships today, if you order in
Minimum Order Quantity:
95
Tariffs may apply for U.S. shipments